AS5030-ATST in Reel by ams OSRAM | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5030-ATST

AS5030 Series 8-Bit 14 mA 5 V SMT High Speed Rotary Encoder - TSSOP-16

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5030-ATST - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 4.5V to 5.5V
Supply Current: 14mA
Rotation Angle: 360°
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,680.00
USD
Quantity
Unit Price
500+
$5.36
Product Variant Information section