Manufacturer Part #
AS5047U-HTSM
AS5047U Series 5 V 16 mA 14-Bit On-Axis Magnetic Rotary Position Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS5047U-HTSM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
09/01/2025 Details and Download
***CANCELLATION OF AO-PCN-2024-052-S FPCN104680 & FPCN107396***Description:Current status:TSSOP 4.4 body 14ld Etched ConversionPad Size: 3.0 X 4.05LF Process: EtchedNew status:TSSOP 4.4 body 14ld Stamped ConversionPad Size: 3.200 X 4.200LF Process: StampedReason for change: Conversion of existing customized lead frame to new standardized lead frame
Part Status:
Active
Active
ams OSRAM AS5047U-HTSM - Technical Attributes
Attributes Table
| Type: | Angular |
| Output Type: | Digital |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 16mA |
| Rotation Angle: | 0° to 360° |
| Interface: | SPI |
| Power Dissipation: | 150mW |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 14 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
500
$3.60
1,000+
$3.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount