AS5145B-HSSM in Reel by ams OSRAM | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5145B-HSSM

AS5145B Series 3.3/5V 16 mA 12 Bit Programmable Magnetic Rotary Encoder SSOP-16

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5145B-HSSM - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 3V to 5.5V
Supply Current: 16mA
Operating Temp Range: -40°C to +150°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,215.00
USD
Quantity
Unit Price
500+
$6.43
Product Variant Information section