AS5510-DSOT in Reel by ams OSRAM | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5510-DSOT

AS5510 Series 3.6 V 3.5 mA Linear Hall Sensor with I²C Output - SOIC-8

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5510-DSOT - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 3.6V
Supply Current: 3.5mA
Operating Temp Range: -30°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,625.00
USD
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section