
Manufacturer Part #
AS5601-ASOM
AS5601: 5 V 12-Bit Programmable Contactless Encoder External Magnet Not Included
Product Specification Section
ams OSRAM AS5601-ASOM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5601-ASOM - Technical Attributes
Attributes Table
Type: | Angular |
Output Type: | Digital |
Supply Voltage: | 3V to 5.5V |
Supply Current: | 6.5mA |
Interface: | I2C |
Power Dissipation: | 50mW |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
35 Weeks
Quantity
Web Price
500
$1.57
1,000
$1.55
1,500
$1.53
2,000
$1.52
2,500+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount