text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90380LDC-BAC-100-RE

TriAxis pre-programmed magnetic position sensor for brushless motors

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90380LDC-BAC-100-RE - Technical Attributes
Attributes Table
Type: Angular
Output Type: Ratiometric
Supply Voltage: 4.5V to 5.5V
Supply Current: 6mA to 10mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,720.00
USD
Quantity
Unit Price
3,000+
$1.24
Product Variant Information section