text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90427GDC-AAC-900-SP

Triaxis Series SPI 3-5.5V 20 kOhm ±160°C Magnetic Position Sensor - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Melexis MLX90427GDC-AAC-900-SP - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3V to 5.5V
Supply Current: 9.5mA
Rotation Angle: 360°
Interface: SPI
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -55°C to +170°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$27.40
USD
Quantity
Unit Price
20
$1.37
50
$1.35
150
$1.34
500
$1.32
1,500+
$1.29
Product Variant Information section