SP2-12 in Box by TE Connectivity | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2-12

STRING POT 12.5 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TE Connectivity SP2-12 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 30V
Operating Temp Range: -18°C to +71°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.29
USD
Quantity
Unit Price
1
$310.29
2
$306.81
4
$303.37
5
$302.27
15+
$295.52
Product Variant Information section