text.skipToContent text.skipToNavigation

Manufacturer Part #

CC2A23

ChipCap2 Analog ±2 % 3.3 V Humidity and Temperature Sensor Combined

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors CC2A23 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Resolution: 14b
Accuracy: ±2%RH
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$753.00
USD
Quantity
Unit Price
1
$7.79
5
$7.70
25
$7.61
100
$7.53
250+
$7.42
Product Variant Information section