text.skipToContent text.skipToNavigation

Manufacturer Part #

CC2D23S-SIP

TELAIRE CHIPCAP 2-SIP, Humidity/Temp Sensor, 3.3V, Sleep

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Amphenol Advanced Sensors CC2D23S-SIP - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: Digital
Resolution: 14b
Accuracy: ±2%RH
Response Time: 7s
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,095.00
USD
Quantity
Unit Price
100
$10.95
200
$10.89
300
$10.85
400+
$10.81
Product Variant Information section