AR0237SRSH12SHRA0-DR in Tray by onsemi | Image Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0237SRSH12SHRA0-DR

AR0237SR Series 1928H x 1088V 3µm x 3µm CMOS Image Sensor - PLCC-48

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0237SRSH12SHRA0-DR - Technical Attributes
Attributes Table
Sensor Type: CMOS
Pixel Size: 3 x 3µm
Active Pixel: 1928H x 1088V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1520
Multiple Of:
1520
Total
$13,908.00
USD
Quantity
Unit Price
1
$9.61
5
$9.50
25
$9.38
100
$9.29
250+
$9.15
Product Variant Information section