Manufacturer Part #
NOIL2SM1300A-GDC
LUPA1300-2 Series 2.5 or 3.3 V SXGA CMOS Image Sensor - uPGA-168
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Tray Package Style:PGA-168 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NOIL2SM1300A-GDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NOIL2SM1300A-GDC - Technical Attributes
Attributes Table
| Sensor Type: | CMOS |
| Supply Voltage: | 2.5V to 3.3V |
| Package Style: | PGA-168 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
12+
$1,403.05
Product Variant Information section
Available Packaging
Package Qty:
12 per Tray
Package Style:
PGA-168
Mounting Method:
Surface Mount