Manufacturer Part #
ALS-PDIC17-55C/TR8
ALS Series 1.8 - 5.5 V 5 mA 590 nm Ambient Light Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight ALS-PDIC17-55C/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight ALS-PDIC17-55C/TR8 - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Mounting Method: | Surface Mount |
Features & Applications
The ALS-PDIC17-55C/TR8 is a ambient light sensor with a photodiode and a current amplification IC.
Features:
- Close responsively to the human eye spectrum
- Light to Current, analog output
- Good output linearity across wide illumination range
- Low sensitivity variation across various light sources
- Operating temperature performance, -40 °C to 85 °C
- Wide supply voltage range, 1.8V to 5.5V
- Size : 2.0mm(L)*1.25mm(W)*0.8mm(H)
- RoHS compliant and Pb Free package
Applications:
- Detection of ambient light to control display backlighting
- Mobile devices – mobile phones, PDAs
- Computing device – TFT LCD monitor for Notebook computer
- Consumer device – TFT LCD TV, plasma TV, video camera, digital camera, toys
- Automatic residential and commercial management
- Automatic contrast enhancement for electronic signboard
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.47
6,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount