Manufacturer Part #
BH1745NUC-E2
BH1745NUC Series 2.3-3.6 V Digital 16bit Serial Output Ambient Light Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BH1745NUC-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
05/23/2025
Details and Download
Discontinuation
09/18/2023
Details and Download
In February 2022, we received an EOL notice from NIPPON STEEL Chemical & Material Co., Ltd. Therefore, we are applying for the discontinuation of Color sensor, Heart Rate Monitor IC and Ambient sensor that use this resist material.Last Time Buy : September 30, 2024Last Time Shipment: October 31, 2025
Part Status:
Obsolete
Obsolete
ROHM BH1745NUC-E2 - Technical Attributes
Attributes Table
| SensorType: | Color |
| Output Type: | Digital |
| Supply Voltage: | 2.3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount