text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S32GTLS

Ambient Light Sensors Top View / 3527 / 3.2x2.7x1.1

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S32GTLS - Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 630nm
Output Type: Analog
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,788.00
USD
Quantity
Unit Price
3,000+
$0.149
Product Variant Information section