Manufacturer Part #
LTR-329ALS-01
LTR-329ALS-01: 2.4 to 3.6 V 20 mA Low Voltage I2C Digital Light Sensor - DFN-4EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Reel Package Style:DFN-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTR-329ALS-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
LITEON LTR-329ALS-01 - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Output Type: | I2C |
| Supply Voltage: | 2.4V to 3.6V |
| Operating Temp Range: | -30°C to +70°C |
| Package Style: | DFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,500
$0.325
7,000
$0.32
10,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount