text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR-329ALS-01

LTR-329ALS-01: 2.4 to 3.6 V 20 mA Low Voltage I2C Digital Light Sensor - DFN-4EP

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTR-329ALS-01 - Technical Attributes
Attributes Table
SensorType: Ambient Light
Output Type: I2C
Supply Voltage: 2.4V to 3.6V
Operating Temp Range: -30°C to +70°C
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
52,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,207.50
USD
Quantity
Unit Price
3,500
$0.345
7,000
$0.34
10,500+
$0.335
Product Variant Information section