text.skipToContent text.skipToNavigation

Manufacturer Part #

A1121LLHLX-T

CHOPPER STABILIZED PRECISION HALL SWITCH

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1121LLHLX-T - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 3V to 24V
Supply Current: 4mA
Sensing Range: 4mT to 13.5mT
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,750.00
USD
Quantity
Unit Price
10,000+
$0.275
Product Variant Information section