Manufacturer Part #
APS11500LUAA-0NL1A
APS11500 Series 3 to 24V 6.9 mA Through Hole Two-Wire Hall-Effect Switch - SIP-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems APS11500LUAA-0NL1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems APS11500LUAA-0NL1A - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Supply Voltage: | 4.33V to 24V |
| Supply Current: | 6.9mA |
| Sensing Range: | 5mT to 11mT |
| Interface: | 2-Wire |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 3 |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.335
8,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SIP-3
Mounting Method:
Through Hole