
Manufacturer Part #
CT8132BV-IS3
CT8132 Series 1.7V ~ 5.5V 5µA ±3mT Trip ±2mT Release Omnipolar Switch SOT-23-3
Product Specification Section
Allegro MicroSystems CT8132BV-IS3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems CT8132BV-IS3 - Technical Attributes
Attributes Table
Type: | Magnetoresistive |
Output Current: | ±20mA |
Supply Current: | 11.5µA to 15µA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +155°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
9,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount