text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90290LSE-AAA-510-SP

MLX90290 Series High Speed Factory Trimmed Pre-Programmed Linear Hall ICs

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90290LSE-AAA-510-SP - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: ±20mA
Supply Voltage: 5V
Supply Current: ±20mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$69.00
USD
Quantity
Unit Price
1
$0.705
50
$0.69
200
$0.67
750
$0.655
2,500+
$0.62
Product Variant Information section