
Manufacturer Part #
MLX92231LUA-AAA-039-BU
2.7 V to 24 V 75 mA Unipolar Switch Open Drain Hall Effect Digital Switch - TO-92-3
Product Specification Section
Melexis MLX92231LUA-AAA-039-BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX92231LUA-AAA-039-BU - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 40mA |
Supply Voltage: | 2.7V to 24V |
Supply Current: | 1.5mA to 4.5mA |
Sensing Range: | 10mT to 17.4mT |
Rise Time: | 0.3µs |
Fall Time: | 0.3µs |
Leakage Current: | 10µA |
Interface: | 3-Wire |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +165°C |
No of Terminals: | 3 |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.565
2,000
$0.535
3,000
$0.51
4,000
$0.485
5,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole