text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92232LUA-AAA-003-SP

3-WIRE CUSTOMER PROGRAMMABLE SWITCH LATCH

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92232LUA-AAA-003-SP - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 70mA
Supply Voltage: 2.7V to 24V
Supply Current: 1.9mA to 3.9mA
Rise Time: 0.3µs
Fall Time: 0.3µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$37.80
USD
Quantity
Unit Price
100
$0.378
250
$0.371
750
$0.364
2,000
$0.357
5,000+
$0.344
Product Variant Information section