Manufacturer Part #
MLX92232LVA-AAA-000-SP
MLX92232 Series 24 V Open Drain Output Hall Effect Latch IC - SIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX92232LVA-AAA-000-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 20mA |
| Supply Voltage: | 2.7V to 24V |
| Supply Current: | 6mA |
| Sensing Range: | 1.5mT to 66mT |
| Rise Time: | 0.3µs |
| Fall Time: | 0.3µs |
| Leakage Current: | 10µA |
| Interface: | 3-Wire |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +165°C |
| No of Terminals: | 4 |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$0.675
400
$0.655
1,000
$0.645
2,500
$0.635
4,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole