Manufacturer Part #
MLX92251LSE-AAA-000-SP
MLX92251 Series 24 V 20 mA Open Drain Dual Hall Effect Latch - TSOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Bag Package Style:TSOT-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX92251LSE-AAA-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX92251LSE-AAA-000-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 20mA |
| Supply Voltage: | 2.7V to 24V |
| Supply Current: | 3mA to 7mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TSOT-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$0.29
400
$0.285
1,500
$0.28
4,000
$0.275
10,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag
Package Style:
TSOT-5
Mounting Method:
Surface Mount