Manufacturer Part #
NMH1000T1
hall effect magnetic field switch 1.4 mm x 1.4 mm x 0.85 mm body
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP NMH1000T1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NMH1000T1 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Supply Voltage: | 1.2V to 3.6V |
| Supply Current: | 650µA |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.40
6,000
$0.39
9,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount