text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4906KHTSA1

TLE4906K Series 18 V 6 mA Surface Mount High Precision Hall Effect Switch -SC-59

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE4906KHTSA1 - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 20mA
Supply Voltage: 2.7V to 18V
Supply Current: 6mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000
$0.265
15,000+
$0.26
Product Variant Information section