Manufacturer Part #
TLE493DW2B6A3HTSA1
Hall Effect Sensor 3.3V Automotive 6-Pin TSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE493DW2B6A3HTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE493DW2B6A3HTSA1 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Supply Voltage: | 2.8V to 3.5V |
| Supply Current: | 0.13µA |
| Sensing Range: | 160mT to 230mT |
| Rise Time: | 0.5µs |
| Fall Time: | 0.25µs |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount