AMG885543 in Reel by Panasonic Industry | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AMG885543

Grid-EYE Series 64 pixel 5 V 4.5 mA I2C Interface Infrared Array Sensor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AMG885543 - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 10mA
Supply Voltage: 4.5V to 5.5V
Consumption Current: 4.5mA
Operating Temp Range: 0°C to 80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$21,240.00
USD
Quantity
Unit Price
1,000+
$21.24
Product Variant Information section