
Manufacturer Part #
AMN32112
AMN3 Series 5 V Digital Out Passive White Lens Infrared Motion Sensor
Product Specification Section
Panasonic AMN32112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AMN32112 - Technical Attributes
Attributes Table
Output Type: | Digital |
Output Voltage: | 5V |
Output Current: | 100µA |
Supply Voltage: | 3V to 6V |
Operating Temp Range: | -20°C to +60°C |
Mounting Method: | Through Hole |
Features & Applications
Panasonic Electric Works Corporation (formerly Aromat) has emerged as a supplier of choice in the electronic components and device industries.
Panasonic E.W. offers over 200,000 different products in its catalog through diverse and far-ranging business groups comprised of: Automation Controls, Lighting products; Information Equipment and Wiring Products, Home Appliances, Building Products and Electronic & Plastic Materials.
Panasonic E.W. offers unique solutions on ambient light sensing and motion monitoring for consumer and industrial applications.
The AMN (NaPiOn) Series motion sensor is a passive infrared sensor which detects changes in infrared radiation when a person or object moves. With build-in amplifier for ease of use, this series of motion sensors offer a combination of multiple options on output type (analog or digital output), detection type (standard, slight motion, spot, and 10m detection types), operating voltage (5V or 3V) and lens colors (black or white).
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$13.08
5
$12.91
25
$12.75
75
$12.64
200+
$12.46
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole