text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1301112K

EKMB Series 4 V 6 uA 5 m Digital Polyethylene Black Lens PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2032
Product Specification Section
Panasonic EKMB1301112K - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 6µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$741.00
USD
Quantity
Web Price
50
$14.82
100
$14.74
150
$14.69
200
$14.66
250+
$14.56