text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1393111K

EKMB Series 4 V 6 uA 4.4 m Digital White lens Board Mount Motion & Position Sensors

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EKMB1393111K - Technical Attributes
Attributes Table
Output Type: Digital
Output Voltage: 0.5V
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 6µA to 12µA
Operating Temp Range: -18°C to +60°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Unit Price
50
$7.08
100
$7.04
150
$7.02
250
$6.99
500+
$6.94
Product Variant Information section