Manufacturer Part #
EKMC1607113
Board Mount Motion Position Sensors PIR 170uA Lo Pro PRL STD Sens Hand Solde
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Package Style:Module Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EKMC1607113 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry EKMC1607113 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 3V to 6V |
| Operating Temp Range: | -20°C to +60°C |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$5.94
100
$5.91
200
$5.88
750+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
Module
Mounting Method:
Through Hole