
Manufacturer Part #
EKMC1693111
EKMC Series 6 V 0.17 mA 2.2 m Digital Polyethylene White Lens PIR Motion Sensor
Product Specification Section
Panasonic EKMC1693111 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EKMC1693111 - Technical Attributes
Attributes Table
Output Type: | Digital |
Output Current: | 100µA |
Supply Voltage: | 3V to 6V |
Consumption Current: | 0.17mA |
Operating Temp Range: | -20°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
50
$7.80
100
$6.48
150
$6.37
200
$6.30
250+
$6.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel