text.skipToContent text.skipToNavigation

Manufacturer Part #

SCH16T-K01-1

SCH16T Series 3.6 V SPI Output Combined Accelerometer/Gyroscope Sensor - SOIC-24

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2607
Product Specification Section
Murata SCH16T-K01-1 - Technical Attributes
Attributes Table
Output Type: Analog
Sensing Range (degrees/s): 300°/s
Supply Voltage: 3V to 3.6V
Supply Current: 36mA to 47mA
Operating Temp Range: -40°C to +110°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$57.98
USD
Quantity
Unit Price
1
$57.98
4
$55.38
15
$52.90
25
$51.94
50+
$50.64