text.skipToContent text.skipToNavigation

Manufacturer Part #

1007214-3

Piezo Film Lab Pre Amplifier

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1007214-3 - Technical Attributes
Attributes Table
Supply Voltage: 24V
Operating Temp Range: 0°C to 50°C
Storage Temperature Range: -20°C to +60°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$4,033.30
USD
Quantity
Unit Price
1
$846.99
2
$834.64
3
$827.50
4
$822.47
5+
$806.66
Product Variant Information section