text.skipToContent text.skipToNavigation

Manufacturer Part #

1010387-F

LMIS100BB3S PRES 100PaI2C3Vs

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1010387-F - Technical Attributes
Attributes Table
Pressure Range: 100Pa
Output Type: Digital
Pressure Accuracy (%): ±0.5%
Supply Voltage: 2.7V to 3.6V
Resolution: 16b
Interface: I2C
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -40°C to +80°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,825.00
USD
Quantity
Unit Price
1
$32.13
4
$31.73
15
$31.34
40
$31.06
100+
$30.60
Product Variant Information section