text.skipToContent text.skipToNavigation

Manufacturer Part #

154N-001G-RT

Industrial Pressure Sensors 0-001psig 0-100mV Ribbon Cable Tube

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 154N-001G-RT - Technical Attributes
Attributes Table
Pressure Range: 6.89kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.3%
Supply Current: 0.5mA to 2mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 6
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$10,965.60
USD
Quantity
Unit Price
60+
$182.76
Product Variant Information section