text.skipToContent text.skipToNavigation

Manufacturer Part #

4515-DS5A002DP

2IN DP PRESSURE SENSOR 10% TO 90%

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4515-DS5A002DP - Technical Attributes
Attributes Table
Pressure Range: 0.5kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±0.25%
Supply Voltage: 5V
Supply Current: 3mA
Operating Temp Range: -10°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$57.98
USD
Quantity
Unit Price
1
$57.98
4
$57.17
15
$56.41
25
$56.12
50+
$55.22
Product Variant Information section