text.skipToContent text.skipToNavigation

Manufacturer Part #

85-030G-0U

30 PSIG WELDABLE PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 85-030G-0U - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 206.843kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Voltage: 5V
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,105.60
USD
Quantity
Unit Price
16
$69.10
32
$68.57
48
$68.26
64+
$67.87
Product Variant Information section