text.skipToContent text.skipToNavigation

Manufacturer Part #

89BSD-006BA-A

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 89BSD-006BA-A - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 1200kPa
Sensor Type: Absolute
Output Type: Digital
Pressure Accuracy (%): ±0.3%
Supply Voltage: 1.8V to 3.6V
Supply Current: 1.4mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
30
Total
$9,267.60
USD
Quantity
Unit Price
60+
$154.46
Product Variant Information section