text.skipToContent text.skipToNavigation

Manufacturer Part #

KP212K1409XTMA1

KP212K1409 miniaturized Analog Manifold Air Pressure Sensor IC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon KP212K1409XTMA1 - Technical Attributes
Attributes Table
Pressure Range: 10kPa to 115kPa
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2307
Multiple Of:
1500
Total
$4,775.49
USD
Quantity
Unit Price
1,500+
$2.07