MPXM2053GS in Tube by NXP | Pressure Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPXM2053GS

MPXM2053 Series 16 V 50 kPa Silicon Piezoresistive Pressure Sensor-SMD-5 Module

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPXM2053GS - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 50kPa
Sensor Type: Gauge
Output Type: Voltage
Supply Voltage: 10V
Supply Current: 6mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
720
Multiple Of:
60
Total
$4,644.00
USD
Quantity
Unit Price
60
$6.58
120
$6.55
180
$6.53
300
$6.51
600+
$6.45
Product Variant Information section