
Manufacturer Part #
MPXV5004DP
MPXV5004 Series 3.92 kpa 5.25 V 6.25 % Analog Output SMT Pressure Sensor
Product Specification Section
NXP MPXV5004DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MPXV5004DP - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 3.92kPa |
Sensor Type: | Differential |
Output Type: | Analog |
Pressure Accuracy (%): | ±6.25% |
Supply Voltage: | 4.75V to 5.25V |
Supply Current: | 10mA |
Operating Temp Range: | 0°C to 85°C |
Storage Temperature Range: | -30°C to +100°C |
No of Terminals: | 8 |
Dimension: | 18.92 x 12.31 x 9.9 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
25
$14.82
50
$14.74
75
$14.69
125
$14.63
250+
$14.50
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Surface Mount