Manufacturer Part #
MPXV5100GC6U
Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Gage 8-Pin SMT Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MPXV5100GC6U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MPXV5100GC6U - Technical Attributes
Attributes Table
| Pressure Range: | 100kPa |
| Sensor Type: | Gauge |
| Output Type: | Analog |
| Pressure Accuracy (%): | ±2.5% |
| Supply Voltage: | 4.75V to 5.25V |
| Supply Current: | 7mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 8 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
40
$17.33
80
$17.23
120
$17.17
160
$17.13
200+
$17.01
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount