text.skipToContent text.skipToNavigation

Manufacturer Part #

NPA-300B-001G

Board Mount Pressure Sensors 1 PSI Gage Barbed Amp. Output

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPA-300B-001G - Technical Attributes
Attributes Table
Pressure Range: 6894.76Pa
Sensor Type: Gauge
Output Type: Analog
Pressure Accuracy (%): ±1.5%
Supply Voltage: 2.7V to 5.5V
Supply Current: 1.5mA
Resolution: 12b
Interface: Analog
Power Dissipation: 8.25mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,430.00
USD
Quantity
Unit Price
100+
$24.30