text.skipToContent text.skipToNavigation

Manufacturer Part #

NPA-700B-030D

5 V Ported 200 kPa Differential Digital Serial Calibrated Pressure Novasensor

Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 200kPa
Sensor Type: Differential
Output Type: Digital
Pressure Accuracy (%): ±1.5%
Supply Voltage: 4.75V to 5.25V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,193.50
USD
Quantity
Web Price
50+
$23.87
Product Variant Information section