text.skipToContent text.skipToNavigation

Manufacturer Part #

NPH-8-002.5DH

NPH Series 10" Differential Pressure Novasensor with Hybrid Calibration TO-8

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPH-8-002.5DH - Technical Attributes
Attributes Table
Pressure Range: 2.5kPa
Sensor Type: Differential
Output Type: Voltage
Pressure Accuracy (%): ±0.5%
Mounting Method: Through Hole
Features & Applications

The NPH-8-002.5DH is a part of NPH Series of integrated circuit silicon sensor chip is housed in a standard TO-8 electrical package that is printed circuit board mountable. The latest techniques in micromachining have been used to ion-implant piezoresistive strain gauges into a wheatstone bridge configuration that is integrally formed on a micromachined silicon diaphragm.

The NPH Series employs SenStable® processing technology, providing excellent output stability. Constant current excitation to the sensor produces a voltage output that is linearly proportional to the input pressure. The user can provide standard signal conditioning circuitry to amplify the 100 mV output signal. The sensor is compatible with most non-corrosive gases and dry air

Features:

  • Solid state, high reliability
  • Standard TO-8 package suitable for PC board mount
  • Low cost, small size
  • Available in gauge, absolute, and differential pressure versions
  • Media compatible with non-corrosive gases and dry air
  • Typical FSO 100 mV @ 1.5 mA
  • Thermal accuracy FSO 0.4% typical
  • Overpressure capability to five times maximum rated pressure
  • Three standard ranges: 15, 30 and 100 psi (1, 2 and 7 bar)
  • Nonlinearity 0.05% FSO typical
  • Standard 3/16 in OD pressure port
  • Ceramic substrate with temperature compensation resistors

Applications:

  • Process control, P-to-I converters
  • Pneumatic control systems
  • HVAC controls
  • Biomedical
  • Aerospace
  • Computer peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,620.48
USD
Quantity
Unit Price
48+
$96.26
Product Variant Information section