text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4001101XTMA1

Board Mount Pressure Sensors TPMS INERTIA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SP4001101XTMA1 - Technical Attributes
Attributes Table
Pressure Range: 100kPa to 900kPa
Sensor Type: Absolute
Supply Voltage: 1.6V to 3.6V
Interface: UART
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  PG-DSOSP-14-82
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$8,064.00
USD
Quantity
Unit Price
1,800+
$4.48
Product Variant Information section