text.skipToContent text.skipToNavigation

Manufacturer Part #

59085-010

59085 Series Single Housing 100 mm Cable Vane Magnet Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59085-010 - Technical Attributes
Attributes Table
Type: Magnetic
Capacitance: 0.3pF
Insulation Resistance: 10GΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$3,055.00
USD
Quantity
Unit Price
100
$6.21
200
$6.18
300
$6.16
400
$6.15
500+
$6.11
Product Variant Information section